The Onsemi M74HCT4053ADTR2G is a 16-pin dual multiplexer with 2 channels and 3 functions. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 12V. The device is packaged in a TSSOP-16 package type, measuring 4.4mm in width and 5mm in length.
Onsemi M74HCT4053ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi M74HCT4053ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.