This surface mount multiplexer/demultiplexer from Onsemi is packaged in a TSSOP16 package and is designed to operate over a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is lead free. The device is available in quantities of 2500 units per reel and is packaged in tape and reel format. It can be supplied with a voltage as low as 2V and as high as 6V.
Checking distributor stock and pricing after the page loads.
Onsemi M74HCT4851ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |