
Analog Multiplexers/Demultiplexers with Injection, TTL, TSSOP-16, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi M74HCT4852ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| On-State Resistance | 400R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
