
Dual 16-channel, 8-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS component operates with a supply voltage range of 2V to 3.6V, offering a maximum propagation delay of 8.5ns and a turn-on delay time of 5.2ns. Designed for surface mounting in a 48-pin TSSOP package, it supports a high level output current of -24mA and a low level output current of 24mA. The device is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi M74LCX16245DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.01485oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74LCX16245DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
