
16-Bit Transparent Latch, CMOS technology, 3-STATE output, operating from 2V to 3.6V supply. Features 5.4ns propagation delay, 2 independent circuits, and 16 input lines. Surface mountable in a TSSOP package, this RoHS and Halogen Free component offers non-inverting logic with a max operating temperature of 125°C.
Onsemi M74LCX16373DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74LCX16373DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
