
16-Bit D-Type Flip-Flop, CMOS technology, operating at 170MHz with a propagation delay of 6.2ns. Features positive edge clock triggering and 3-STATE non-inverting outputs with ±24mA output current. This surface mount component, packaged in TSSOP, supports a supply voltage range of 2V to 3.6V and operates from -40°C to 125°C. It is RoHS compliant and halogen-free, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi M74LCX16374DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
