
Single 2-input NAND gate with Schmitt trigger input, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and features a propagation delay of 9.7ns. The component is housed in a compact SC package (SC-88A/SC-70-5/SOT-353) with dimensions of 2.2mm length, 1.35mm width, and 1mm height. It offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 1uA. This RoHS compliant device is suitable for operation across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi M74VHC1G132DFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi M74VHC1G132DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G132DFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
