
Single 2-input NAND gate with Schmitt trigger input, featuring open-drain output. This CMOS logic IC operates from a 2V to 5.5V supply, with a maximum low-level output current of 8mA. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface-mount package, it offers a propagation delay of 9.7ns. Operating across a temperature range of -55°C to 125°C, this RoHS and halogen-free component is supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi M74VHC1G135DFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi M74VHC1G135DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G135DFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
