
Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R
Checking distributor stock and pricing after the page loads.
Onsemi M74VHC1GT50DFT1G technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
