
Single non-inverting buffer, CMOS technology, operating from 1.65V to 5.5V supply. Features 7.7ns propagation delay, 1uA quiescent current, and 8mA output drive capability. Packaged in a compact SC (SC-88A / SC-70-5 / SOT-353) surface mount package, this component is halogen and lead-free, RoHS compliant, and rated for operation between -55°C and 125°C. Supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi M74VHC1GT50DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
