
The 74VHC single SPST switch operates at a bandwidth of 150MHz and can handle a maximum supply voltage of 5.5V. It is designed to withstand a maximum operating temperature of 125°C and has a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, packaged in a SC-70 case.
Onsemi M74VHC1GT66DFT2G technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
