
CMOS logic inverter IC featuring a single-circuit, single-input configuration. This surface-mount device operates within a 2V to 5.5V supply voltage range, offering a high-level output current of -8mA and a low-level output current of 8mA. With a propagation delay of 15.5ns, it supports a wide operating temperature range from -55°C to 125°C. The component is packaged in a halogen-free, lead-free TSOP case, measuring 3mm in length, 1.5mm in width, and 1mm in height, supplied on a 3000-piece tape and reel.
Onsemi M74VHC1GU04DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GU04DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
