
Dual common anode transient voltage suppressor (TVS) diode for ESD protection. Features a 7.5V DC rated voltage and 6.5V reverse standoff voltage, with a minimum breakdown voltage of 7.2V. Offers 15W peak pulse power and 80pF capacitance. Operates across a -55°C to 150°C temperature range. Packaged in a SOT-23-3 (TO-236) surface-mount package, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MA3075WALT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MA3075WALT1 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23-3 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 60uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MA3075WALT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
