
Dual common anode unidirectional TVS diode for ESD protection, featuring a 7.5V DC rated voltage and 7.2V minimum breakdown voltage. This component offers 15W peak pulse power dissipation and operates within a -55°C to 150°C temperature range. With a low leakage current of 60µA and 80pF capacitance, it is supplied in a compact SOT-23-3 package, 3000 units per tape and reel.
Onsemi MA3075WALT1G technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23-3 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 7.9V |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15W |
| Polarity | Unidirectional |
| Power Dissipation | 15W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.2V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
