Onsemi MAC08BT1G technical specifications.
| Package/Case | SOT-223-4 |
| Current Rating | 800mA |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC08BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.