The MAC12DG is a 400V 12A triac in a TO-220-3 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The triac has a hold current of 40mA and a current rating of 12A.
Checking distributor stock and pricing after the page loads.
Onsemi MAC12DG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Height | 15.75mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.