The MAC12HCM is a TO-220-3 flange mount package, through hole mount, TRIAC from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It has a hold current of 60mA and an RMS current of 12A.
Sign in to ask questions about the Onsemi MAC12HCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC12HCM technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC12HCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.