The MAC12HCMG is a 600V 12A thyristor packaged in a TO-220-3 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a hold current of 60mA.
Onsemi MAC12HCMG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Height | 15.75mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | MAC12HCM |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.