Onsemi MAC12MG technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Height | 0.62inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC12MG to view detailed technical specifications.
No datasheet is available for this part.