The MAC12NG is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is packaged in a TO-220-3 flange mount package with dimensions of 15.75mm in height, 10.28mm in length, and 4.82mm in width. The MAC12NG is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi MAC12NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC12NG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Height | 15.75mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC12NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.