Sign in to ask questions about the Onsemi MAC12SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC12SN technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC12SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.