
The MAC15N is a triac from Onsemi with a maximum repetitive reverse voltage of 800V and RMS current of 15A. It is packaged in a TO-220-3 flange mount and has an operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
