
The MAC15SMG is a 600V 15A triac in a TO-220-3 package, suitable for through hole mounting. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device is lead free and available in quantities of 50 per rail or tube packaging.
Onsemi MAC15SMG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC15SMG to view detailed technical specifications.
No datasheet is available for this part.