Sign in to ask questions about the Onsemi MAC15SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC15SN technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC15SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
