The MAC16CMG is a TRIAC from Onsemi, packaged in a TO-220-3 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a maximum repetitive reverse voltage of 600V and a hold current of 50mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAC16CM |
| RoHS | Compliant |