The MAC16DG is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a maximum repetitive reverse voltage of 400V. The device is packaged in a TO-220-3 flange mount and is RoHS compliant. It has a current rating of 16A and a hold current of 50mA.
Onsemi MAC16DG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC16DG to view detailed technical specifications.
No datasheet is available for this part.