The MAC16HCNG is a triac with a maximum repetitive reverse voltage of 800V and an RMS current rating of 16A. It is packaged in a TO-220-3 case and is lead-free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in rail or tube packaging.
Sign in to ask questions about the Onsemi MAC16HCNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC16HCNG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC16HCNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.