
The MAC228A10G is a bidirectional triac with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a current rating of 8A. The device is packaged in a TO-220-3 package and is lead-free and RoHS compliant. The triac is available in a bulk packaging quantity of 500 units.
Sign in to ask questions about the Onsemi MAC228A10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC228A10G technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Height | 0.62inch |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | MAC228A10 |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC228A10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.