Sign in to ask questions about the Onsemi MAC228A4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAC228A4G technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC228A4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
