600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
Onsemi MAC228A8G technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Height | 15.75mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.53mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.