
The MAC4DCMT4G is a TRIAC from Onsemi with a maximum repetitive reverse voltage of 600V and RMS current of 4A. It operates over a temperature range of -40°C to 125°C and is packaged in a DPAK case. The device is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAC4DCMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DCMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MAC4DCMT4G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.