Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAC4DCNT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Current Rating | 4A |
| Hold Current | 35mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC4DCNT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.