
TRIAC, DPAK package, 4A RMS current rating, 600V DC rated voltage and 600V repetitive reverse voltage. Features a 15mA hold current and operates across a temperature range of -40°C to 110°C. This component is RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Onsemi MAC4DHMT4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DHMT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
