
TRIAC, 600V Vrrm, 4A RMS current, 15mA hold current, 1.3V voltage drop, and 2W power dissipation. Features a DPAK package with dimensions of 6.73mm length, 6.22mm width, and 2.38mm height. Operates within a temperature range of -40°C to 110°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAC4DLMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DLMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MAC4DLMT4G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.