The MAC4DSM-001 is a triac from Onsemi with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 4A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-251-3 case. However, it is not RoHS compliant due to containing lead.
Onsemi MAC4DSM-001 technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC4DSM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.