
The MAC4DSNT4G is a bidirectional TRIAC from Onsemi, packaged in a DPAK case. It operates over a temperature range of -40°C to 125°C and features a maximum repetitive reverse voltage of 800V. This device is lead-free and halogen-free, and is packaged on a tape and reel for easy handling. It is also RoHS compliant, making it suitable for a wide range of applications.
Onsemi MAC4DSNT4G technical specifications.
| Package/Case | DPAK |
| Channel Type | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.245inch |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DSNT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.