
The MAC8DG is a bidirectional thyristor with a current rating of 8A and a maximum repetitive reverse voltage of 400V. It is packaged in a TO-220-3 case and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MAC8DG is available in rail or tube packaging.
Onsemi MAC8DG technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC8DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
