
The MAC8MG is a triac from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and a maximum repetitive reverse voltage of 600V. The component is packaged in a TO-220-3 flange mount and is RoHS compliant. It can handle a maximum RMS current of 8A and has a hold current of 40mA.
Onsemi MAC8MG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Height | 15.75mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC8MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
