
The MAC8SDG is a TO-220-3 packaged triac from Onsemi. It has a maximum repetitive reverse voltage rating of 400V and a hold current of 10mA. The device is lead free and RoHS compliant. It operates over a temperature range of -40°C to 110°C. The MAC8SDG is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAC8SDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC8SDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
