Thyristor TRIAC 600V 70A 3-Pin(3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |