TRIAC, Sensitive Gate, 200 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.