The MAC97A4G is a bidirectional thyristor from Onsemi with a current rating of 800mA and a maximum repetitive reverse voltage of 200V. It is packaged in a TO-92-3 case and is lead free. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant.
Onsemi MAC97A4G technical specifications.
| Package/Case | TO-92-3 |
| Channel Type | Bidirectional |
| Current Rating | 800mA |
| Height | 0.21inch |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC97A4G to view detailed technical specifications.
No datasheet is available for this part.