
TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A6G technical specifications.
| Package/Case | TO-92-3 |
| Channel Type | Bidirectional |
| Current Rating | 800mA |
| Height | 0.21inch |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.165inch |
| RoHS | Compliant |
No datasheet is available for this part.
