
TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A6RL1 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
