
The MAC97A6RLRPG is a triac from Onsemi with a maximum repetitive reverse voltage of 400V and a maximum RMS current of 600mA. It is packaged in a 3-pin TO-92 package and is RoHS compliant. The device operates over a temperature range of -40°C to 110°C. The MAC97A6RLRPG is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A6RLRPG technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
