
The MAC97A8 is a TRIAC from Onsemi with a DC rated voltage of 600V and a current rating of 600mA. It operates over a temperature range of -40°C to 110°C and is packaged in a TO-92-3 case. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A8 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 600mA |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
