The MAC97A8G is a bidirectional triac with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a RMS current of 600mA. The device is packaged in a TO-92-3 package and is lead free. It is RoHS compliant and has a package quantity of 5000 units per bulk packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MAC97A8G technical specifications.
| Package/Case | TO-92-3 |
| Channel Type | Bidirectional |
| Height | 5.33mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
