
The MAC997A8RL1G is a triac from Onsemi, packaged in a TO-92-3 cylindrical package. It can handle a maximum repetitive reverse voltage of 600V and a maximum RMS current of 800mA. The device operates within a temperature range of -40°C to 110°C and is lead-free. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MAC997A8RL1G technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.