The MAC9D is a TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 50mA and an RMS current rating of 8A. The device is packaged in a TO-220-3 package and is available in quantities of 50. The MAC9D is not RoHS compliant and contains lead.
Onsemi MAC9D technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.