The MAC9MG is a TRIAC from Onsemi, packaged in a TO-220-3 with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a RMS current of 8A. The device is lead free and RoHS compliant, packaged in a quantity of 50 per rail or tube.
Checking distributor stock and pricing after the page loads.
Onsemi MAC9MG technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
